onsemi SMCJ28CA

SMCJ Series 1500 W 45.4 Vcl Bi-Directional SMT TVS Diode - DO-214AB
$ 0.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ28CA.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

Farnell

Inventory History

3 month trend:
-0.52%

CAD Models

Download onsemi SMCJ28CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

BournsSMCJ28CA
TVS Diode, SMCJ Series, Bidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
Bidirectional TVS Diode 1.5kW 33.3A 45.7V 31.4V SMC(DO-214AB) SMD 2.62mm H
TVS DIODE 28VWM 45.4VC DO214AB / 45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
LittelfuseTPSMC33CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 28.2V, 45.7V, DO-214AB, RoHS
LittelfuseSMCJ28CA
SMCJ Series 45.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMCJ33CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of onsemi SMCJ28CA provided by its distributors.

SMCJ Series 1500 W 45.4 Vcl Bi-Directional SMT TVS Diode - DO-214AB
TVS Diode Bidirectional 28V 1.5kW 33.1A 45.4V 31.1V SMC(DO-214AB) SMD
Diode TVS Single Bi-Dir 28V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
ESD Suppressors / TVS Diodes 1500W TVS Bidirectional
1500 Watt Transient Voltage Suppressors
IC,SMCJ28CA.,002,PLASTIC,SMC P ACKAGE,DIODE, DISCRETE<AZ
SMCJ28 - TRANS VOLTAGE SUPPRESSO
TVS Diode; Reverse Stand-Off Voltage, VRWM:28V; Package/Case:DO-214; Breakdown Voltage, Vbr:31.1V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:33A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ28CA..
  • SMCJ28CA...