Vishay 1.5KE27CA-E3/54

Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE27CA-E3/54.

IHS

Datasheet6 pages3 years ago

Newark

TME

Inventory History

3 month trend:
+32.01%

Alternate Parts

Price @ 1000
$ 0.427
$ 0.252
$ 0.252
Stock
139,308
95,311
95,311
Authorized Distributors
6
6
6
Polarity
Bidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
27.05 V
27 V
27 V
Clamping Voltage
37.5 V
48.3 V
48.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
40 A
207 A
207 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TVS Diode Single Bi-Dir 23.1V 1.5KW 2-Pin SMC T/R
LittelfuseTPSMC27CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 23.1V, 37.5V, DO-214AB, RoHS
BournsSMCJ22CA
42.3A 35.5V 1.5kW 24.4V Bidirectional 22V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse1.5SMC27CA
Diode TVS Single Bi-Dir 23.1V 1.5KW 2-Pin DO-214AB T/R
BournsSMCJ24CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 24 V, 38.9 V, DO-214AB (SMC), 2 Pins
SMCJ Series 1500 W 28 V Bi Directional SMT TRANSZORB® TVS Diode - DO-214AB

Descriptions

Descriptions of Vishay 1.5KE27CA-E3/54 provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon
1500 W 27 V Bi DirectionalThrough Hole Transient Voltage Suppressor Diode
40A 1.5kW 37.5V 25.7V 23.1V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 23.1V 1.5KW 2-Pin Case 1.5KE T/R
TVS DIODE 23.1VWM 37.5VC 1.5KE
Transient Suppression Diode (TVS)
1.5KW 40A 37.5V 25.7V DO-201AA,DO-27
Product Range:TRANSZORB 1.5KE Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:23.1V; Clamping Voltage Max:37.5V; Diode Case Style:DO-201; No. of Pins:2Pins; Minimum Breakdown Voltage:25.7V; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE27CA-E3/54.