Vishay SMCJ130CA-E3/57T

TVS Diode, TRANSZORB SMCJ, Bidirectional, 130 V, 209 V, DO-214AB (SMC), 2 Pins
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMCJ130CA-E3/57T.

Newark

Datasheet6 pages4 years ago
Datasheet5 pages10 years ago
Datasheet5 pages12 years ago
Datasheet5 pages11 years ago

element14 APAC

_legacy Avnet

Farnell

Arrow Electronics

Inventory History

3 month trend:
+35.49%

Alternate Parts

Price @ 1000
$ 0.194
$ 0.237
$ 0.237
Stock
411,767
117,600
117,600
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
151.5 V
151.5 V
151.5 V
Clamping Voltage
209 V
209 V
209 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
7.2 A
7.2 A
7.2 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ120CA
Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5KE150CA-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5SMC180
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 154V, DO-214AB, RoHS
IC,SMCJ110CA-E3/57T,1.5KW,110V 5%,BIDIR,SMC TVS, A/S,(SMC),1
1500 W 193 V Bi Directional Surface Mount Transient Voltage Suppressor -DO-214AB

Descriptions

Descriptions of Vishay SMCJ130CA-E3/57T provided by its distributors.

TVS Diode, TRANSZORB SMCJ, Bidirectional, 130 V, 209 V, DO-214AB (SMC), 2 Pins
SMCJ Series 209 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
7.2A 209V 1.5kW 144V Bidirectional 130V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, 1.5KW, 130V, DO-214AB-2; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:130V; Breakdown Voltage Min:144V; Breakdown Voltage Max:159V; Clamping Voltage Vc Max:209V; Peak Pulse Current Ippm:7.2A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:1.5kW; MSL:-
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 130 / Clamping Voltage V = 209 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 7.2 / Breakdown Voltage Min. V = 144 / Breakdown Voltage Max. V = 159 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ130CA-E357T
  • SMCJ130CA-E3\57T