Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5KE120CA

1.5KE Series 165 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE120CA.

Farnell

Datasheet6 pages5 years ago
Datasheet4 pages21 years ago

IHS

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-12.91%

Alternate Parts

Price @ 1000
$ 0.265
$ 0.531
$ 0.531
Stock
64,451
40,944
40,944
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
120 V
120 V
120 V
Clamping Voltage
165 V
165 V
165 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
9.2 A
9.1 A
9.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMCJ100CA
Bourns BidirectionalTVSDiodes, SMD mount, SMCencapsulation, Minimum breakdown voltage 111V
Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ110CA
8.4A 1.5kW 177V 122V Bidirectional 110V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ130CA
SMCJ Series 209 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
onsemiSMCJ110CA
TVS Diodes - Transient Voltage Suppressors 1500W TVS Bidirectional
Diodes Inc.1.5KE150CA-T
1.5KE Series 207 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

Descriptions

Descriptions of Littelfuse 1.5KE120CA provided by its distributors.

1.5KE Series 165 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
TVS Diode, Bidirectional 1.5kW 9.2A 102V 114V 165V DO-201AA DO-27 TH
Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon
Tvs Diode, 1.5Kw, 102V, Bidir, Do-201; |Littelfuse 1.5KE120CA
TVSS, DIODE, FOR DATA/COMM, INDUSTRIAL EQUIP, 9.2A, THRU-HOLE, SOLDER TERM
TVS Diode, Bi-Directional, 102V, 9.2A, DO-201
TVS DIODE AXIAL LEAD - 1.5KE120CA T&R
TVS D5.4X7.5 175DEG 102V 1500W

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN