Sprague M39003/01-5015

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
$ 14.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-5015.

IHS

Datasheet12 pages3 years ago

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 14.82
$ 24.406
Stock
3,231
63
Authorized Distributors
5
4
Capacitance
100 µF
100 µF
Mount
-
-
Case/Package
Metal
Metal
Voltage Rating (DC)
10 V
10 V
Tolerance
5 %
5 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
5 µA
5 µA
Dissipation Factor
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT110C107K010AS
Cap Tant Solid 100uF 10V 10% (7.34 X 17.42mm) Axial 1 Ohm 125C Bulk
Yageo GroupT110C107K010AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T110 SERIES
Yageo GroupT212D107K020MS
Cap Tant Solid 100uF 20V 10% (8.92 X 19.96mm) Axial (1%FR) 0.6 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
152D Series 100uF 20V ±10% Axial Hermetically-Sealed Solid-Electrolyte Capacitor
Cap Tant Solid 100uF 10V 20% (7.34 X 17.42mm) Axial 125°C T/R

Descriptions

Descriptions of Sprague M39003/01-5015 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
Capacitor,100Uf,10Vdc,5-% Tol,5+% Tol,csr13-Milstyle |Vishay M39003/01-5015
Cap Tant Solid 100uF 10V 5% Axial Bulk
176D107X5010R2BMZ: Solid-Electrolyte TANTALEX Capacitors, Military MIL-PRF-39003/01 Qualified, Styles CSR13

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\01-5015