Vishay 150D107X0010R2T

Cap Tant Solid 100uF 10V 20% (7.34 X 17.42mm) Axial 125°C T/R
$ 6.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D107X0010R2T.

IHS

Datasheet16 pages3 years ago

New Yorker Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 6.456
$ 10.93
$ 10.93
Stock
2,710
39
39
Authorized Distributors
4
5
5
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1 Ω
1 Ω
Leakage Current
6 µA
5 µA
5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 100uF 20V 20% (7.11 X 13.97mm) Axial 125°C Ammo Pack
Cap Tant Solid 100uF 20V 20% (7.11 X 13.97mm) Axial 125°C T/R
KYOCERA AVXTAP107M010CCS
100UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP107M006CCS
Cap Tant Solid 100uF 6.3V 20% (7 X 12mm) Radial 5mm 1.6 Ohm 125°C Bulk
KYOCERA AVXTAP107M006SCS
Cap Tant Solid 100uF 6.3V 20% (7 X 10.5mm) Radial 2.5mm 1.6 Ohm 125°C Bulk
Yageo GroupT322E107M010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Vishay 150D107X0010R2T provided by its distributors.

Cap Tant Solid 100uF 10V 20% (7.34 X 17.42mm) Axial 125°C T/R
150D Solid Tantalum Capacitors Rohs Compliant: No |Vishay 150D107X0010R2T
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Solid-Electrolyte TANTALEX® Capacitors Hermetically-Sealed, Axial-Lead

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric