Yageo Group T212D107K020MS

Cap Tant Solid 100uF 20V 10% (8.92 X 19.96mm) Axial (1%FR) 0.6 Ohm 125C Bulk
$ 17.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T212D107K020MS.

IHS

Datasheet1 page7 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-51.73%

Alternate Parts

Price @ 1000
$ 17.58
$ 16.8
$ 16.8
Stock
59
22,473
22,473
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
600 mΩ
600 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT110D107K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 100uF 20volts 10% S case Axial
Yageo GroupT110D107M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Yageo GroupT110D107M020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
152D Series 100uF 20V ±10% Axial Hermetically-Sealed Solid-Electrolyte Capacitor
Cap Tant Solid 100uF 20V 10% (8.92 X 19.96mm) Axial (1%FR) 125C Bulk

Descriptions

Descriptions of Yageo Group T212D107K020MS provided by its distributors.

Cap Tant Solid 100uF 20V 10% (8.92 X 19.96mm) Axial (1%FR) 0.6 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
100¦ÌF ¡À10% 20V 600m¦¸ 23.42mm*19.96mm
Cap, Tantalum, 100Uf, 20V, Axial; Capacitance:100Μf; Voltage(Dc):20V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:0.6Ohm; Failure Rate:M; Ripple Current:548Ma; Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Kemet T212D107K020MS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.