
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | 150D107X9010R2B | 50 | 50 | Bulk | ||||||||
| TTI | 150D107X9010R2B | 0 | 50 | Bulk | 16h | |||||||
| New Yorker Electronics | 150D107X9010R2B | 0 | 50 | 22h | ||||||||
| Avnet | 150D107X9010R2B | 0 | 50 | 16h | ||||||||
| TTI Asia | 150D107X9010R2B | Contact | 5h |
Download datasheets and manufacturer documentation for Vishay 150D107X9010R2B.
Download Vishay 150D107X9010R2B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay 150D107X9010R2B provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay 150D107X9010R2B.