Yageo Group T110C107K010AT

100UF Solid MNO2 Tantalum Electrolytic Capacitor, 10 V DC +/-10%, T110 Series
$ 9.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110C107K010AT.

Newark

Datasheet26 pages2 years ago
Datasheet38 pages22 years ago
Datasheet1 page8 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+48.62%

Alternate Parts

Price @ 1000
$ 9.406
$ 16.249
$ 16.249
Stock
7,815
1,774
1,774
Authorized Distributors
6
5
5
Capacitance
100 µF
100 µF
100 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
-
-
Leakage Current
5 µA
5 µA
5 µA
Dissipation Factor
6 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT110C107M010AT
Cap Tant Solid 100uF 10V 20% (7.34 X 17.42mm) Axial 1 Ohm 125C Bulk
Yageo GroupT110C107M010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Yageo GroupM39003/01-2501
100 uF, 10 VDC (85C), 9 VDC (125C Surge), 0.1 VDC (125C Reverse), -55/+125°C
150D Solid Tantalum Capacitors Rohs Compliant: No |Vishay 150D107X0010R2T
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110C107K010AT provided by its distributors.

100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T110 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
CAP, 100µF, 10V, 10%; Capacitance: 100µF; Voltage Rating: 10V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Opera
Capacitor Tant, 100Uf, 10V, 1 Ohm, 0.1, Axial; Capacitance:100Μf; Voltage(Dc):10V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:1Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:7.34Mm Rohs Compliant: Yes |Kemet T110C107K010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.