Vishay WSL2010R0450FEB18

Fixed Resistor, Metal Strip, 1W, 0.045ohm, 0.2121V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0450FEB18.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.87
$ 0.604
Stock
1
128,529
Authorized Distributors
2
5
Resistance
45 mΩ
45 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-2176157-0
Res Current Sense Metal Foil 2010 0.047 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
TE ConnectivityTLM2HDR043FTE
Res Current Sense Metal Foil 2010 0.043 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.047ohm, 0.188V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
PanasonicERJ-B1CFR047U
Res Thick Film 1020 0.047 Ohm 1% 1W ±150ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
PanasonicERJ-L1DKF47MU
Res Thick Film 2010 0.047 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-C1CFR043U
Res Thick Film 1020 0.043 Ohm 1% 2W ±200ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2010R0450FEB18 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.045ohm, 0.2121V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
CURRENT SENSE, RESISTOR, WSL-2010-18.0451%EBE3
RES 0.045 OHM 1% 1W 2010
WSL-2010-18 .045 1% EB e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric