TE Connectivity / AMP 3-2176157-0

Res Current Sense Metal Foil 2010 0.047 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176157-0.

element14 APAC

Datasheet5 pages11 years ago

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 3-2176157-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupPE2010FKE070R05L
500mW Thin Film Resistor ±50ppm/℃ ±1% 50mΩ 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.047ohm, 0.188V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
PanasonicERJ-L1DKF47MU
Res Thick Film 2010 0.047 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2010 47mOhm 1% Emboss T/R
Res Thick Film 2010 0.047 Ohm 1% 0.75W(3/4W) ±1200ppm/C Molded SMD Embossed T/R
Res Thick Film 2010 0.05 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-2176157-0 provided by its distributors.

Res Current Sense Metal Foil 2010 0.047 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Foil, 0.75W, 0.047ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
Current Sense Resistors - SMD TLM 2010 0.75W R047 1% 50PPM 4K RL
Current Sense Res, 0R047, 1%, 750 Mw; Resistance:0.047Ohm; Product Range:Tlm Series; Resistor Case Style:2010 [5025 Metric]; Power Rating:750Mw; Resistance Tolerance:± 1%; Resistor Element Material:Metal Foil; Temperature Rohs Compliant: Yes |Te Connectivity Cgs TLM2HDR047FTE

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLM2HDR047FTE