Panasonic ERJ-B1CFR047U

Res Thick Film 1020 0.047 Ohm 1% 1W ±150ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B1CFR047U.

Panasonic

Datasheet3 pages11 years ago

Farnell

Master Electronics

Newark

element14 APAC

CAD Models

Download Panasonic ERJ-B1CFR047U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-B1CFR051U
Res Thick Film 1020 0.051 Ohm 1% 2W ±150ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
PanasonicERJ-L1DKF47MU
Res Thick Film 2010 0.047 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity / AMP3-2176157-0
Res Current Sense Metal Foil 2010 0.047 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.047ohm, 0.188V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Res Thick Film 2010 0.047 Ohm 1% 0.75W(3/4W) ±1200ppm/C Molded SMD Embossed T/R
Res Metal Strip 2010 0.047 Ohm 1% 1/2W 75ppm/C Molded SMD SMD Embossed Plastic T/R

Descriptions

Descriptions of Panasonic ERJ-B1CFR047U provided by its distributors.

Res Thick Film 1020 0.047 Ohm 1% 1W ±150ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.047ohm, 200V, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 1020
Panasonic ERJB1CFR047U - Current Sensing Chip Resistors
2010 Wide terminal SMD resistor, 2010 Wide termina
CURRENT SENSE RES, 0R047, 1%, 2 W, 1020; Resistance: 0.047ohm; Product Range: ERJB1 Series; Resistor Case Style: 1020 [2550 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperat
Thick Film Resistor, 0.047Ohm, 1%, 2010; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:0.047Ohm; Potencia Nominal:2W; Tolerancia De Resistencia:± 1%; Tipo De Resistencia:2010 Wide; Tipo De Empaquetado:Cinta Precortada |Panasonic ERJB1CFR047U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB1CFR047U