TE Connectivity TLM2HDR043FTE

Res Current Sense Metal Foil 2010 0.043 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLM2HDR043FTE.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP2-2176157-8
SMD Current Sense Resistors, TLM Series, 0.039 ohm, 750 mW, 1%, 2010 [5025 Metric]
Yageo GroupPE2010FKE070R04L
Res Metal Foil 2010 0.04 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-C1CFR043U
Res Thick Film 1020 0.043 Ohm 1% 2W ±200ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.047ohm, 0.188V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Yageo GroupRL2010FK-070R04L
Res, 0R04, 1%, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Yageo RL2010FK-070R04L
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2010 47mOhm 1% Emboss T/R

Descriptions

Descriptions of TE Connectivity TLM2HDR043FTE provided by its distributors.

Res Current Sense Metal Foil 2010 0.043 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Foil, 0.75W, 0.043ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
Smd Current Sense Resistors, Tlm Series, 0.043 Ohm, 750 Mw, 1%, 2010 [5025 Metric] |Cgs Te Connectivity TLM2HDR043FTE
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 2010, Taped & Reeled, 1 %, Foil, Resistance Class Up to 1kΩ, .043 Ω, .75 W, CGS TLM
CURRENT SENSE RES, 0R043, 1%, 750 MW; Resistance: 0.043ohm; Product Range: TLM Series; Resistor Case Style: 2010 [5025 Metric]; Power Rating: 750mW; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Foil; Temperatur
Special Order: TLM 2010 0.75W R043 1% 50PPM 4K RL Resistance Value: .043 Ω Element Type: Foil Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2010 0.043 Ω Foil Current Sensing Resistor 1 % | Metal Chip Resistor: Current Sense | Part Number: TLM2HDR043FTE | Internal Number: 2-2176157-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176157-9