Panasonic ERJ-C1CFR043U

Res Thick Film 1020 0.043 Ohm 1% 2W ±200ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-C1CFR043U.

IHS

Datasheet7 pages5 years ago

Panasonic

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-C1CFR043U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE ConnectivityTLM2HDR043FTE
Res Current Sense Metal Foil 2010 0.043 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
PanasonicERJ-L1DKF47MU
Res Thick Film 2010 0.047 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRL2010FK-070R04L
Res, 0R04, 1%, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Yageo RL2010FK-070R04L
Res Thick Film 2010 0.047 Ohm 1% 0.75W(3/4W) ±1200ppm/C Molded SMD Embossed T/R
TE Connectivity / AMP2-2176157-8
Fixed Resistor, Metal Foil, 0.75W, 0.039ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
TE Connectivity / AMP3-2176157-0
Res Current Sense Metal Foil 2010 0.047 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Panasonic ERJ-C1CFR043U provided by its distributors.

Res Thick Film 1020 0.043 Ohm 1% 2W ±200ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
2010 WIDE TERMINAL SMD RESISTOR, / 2010 WIDE TERMINAL SMD RESISTOR, 1%, 0.043OHM
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.043ohm, 0.2933V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 1020
RES THKFLM WIDE TERM 2010 0.043 OHM 1% SMD
Avnet Japan
Panasonic ERJC1CFR043U - Anti-Sulfurated Chip Resistors
Smd Current Sense Resistors, Aec-Q200 Erj Series, 0.043 Ohm, 2 W, - 1%, 2010 Wide Rohs Compliant: Yes |Panasonic ERJC1CFR043U
CURRENT SENSE RES, 0R043, 1%, 2 W, 2010; Resistance: 0.043ohm; Product Range: ERJC1 Series; Resistor Case Style: 2010 Wide; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coeff

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJC1CFR043U