Vishay RER55F10R7RC02

Fixed Resistor, Wire Wound, 30W, 10.7ohm, 10.3441V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
$ 124.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RER55F10R7RC02.

IHS

Datasheet3 pages8 years ago

Alternate Parts

Price @ 1000
$ 124.423
$ 94.082
Stock
596
768
Authorized Distributors
1
0
Resistance
10.7 Ω
10.7 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
-
Aluminum
Tolerance
1 %
1 %
Power Rating
30 W
30 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Wire Wound, 30W, 10.7ohm, 10.3441V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
OhmiteWNE10RFET
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWHE10RFET
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
1W Wirewound Resistors ±50ppm/℃ ±1% 10Ω 2515 Chip Resistor - Surface Mount ROHS
OhmiteWNC10RFET
Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityHSA2510RF
Res Wirewound 10 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of Vishay RER55F10R7RC02 provided by its distributors.

Fixed Resistor, Wire Wound, 30W, 10.7ohm, 10.3441V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
ENH-50 10.7 1% RER55F10R7R C02
RES 10.7 OHM 30W 1% AXIAL LUGS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric