Ohmite WHE10RFET

Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WHE10RFET.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.09%

CAD Models

Download Ohmite WHE10RFET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.644
$ 0.737
Stock
11,886
11,230
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Mount
-
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

OhmiteWNE10RFET
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWHA10RFET
Fixed Resistor, Wire Wound, 0.5W, 10ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWHC10RFET
Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 10ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 10ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WHE10RFET provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WH 0.295Diax0.787L 7.50mmx20.00mm 5W 10Ohm ±50ppm/C
WH SERIES CERAMIC AXIAL WIREWOUND RESISTOR 10OHMS 1% 5W +/-50PPM/DEGC
WIREWOUND RESISTOR, 10 OHM, 5W, ±1%; Resistance:10ohm; Product Range:WHE Series; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:-; Resistor Technology 13T1795
Resistor Wirewound, 10 Ohm, 5W, ±1%, Full Reel; Rango De Producto:Serie Whe; Resistencia:10Ohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 1%; Tensión Nominal:-; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Ohmite WHE10RFET

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV