Ohmite WNC10RFET

Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WNC10RFET.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-7.48%

CAD Models

Download Ohmite WNC10RFET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.634
$ 0.631
Stock
187,066
43,935
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteWHC10RFET
Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWNC10RFE
Fixed Resistor, Wire Wound, 2W, 10ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWHA10RFET
Fixed Resistor, Wire Wound, 0.5W, 10ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 10ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.05W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 10ohm, 200V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite WNC10RFET provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor, Wirewound, Res 10 Ohms, Pwr-Rtg 2 W, Tol 1%, Axial, Tape & Reel
Axial FIXED RESISTOR WN 0.180Diax0.449L 4.57mmx11.40mm 2W 10Ohm ±50ppm/C
RESISTOR, 10R, 1%, , 2W, WIREWOUND; Available until stocks are exhausted
Res Wirewound 10 Ohm 1% 2W ±20ppm/°C Conformal AXL T/R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV