Vishay WSC251510R00FEA

1W Wirewound Resistors ±50ppm/℃ ±1% 10Ω 2515 Chip Resistor - Surface Mount ROHS
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC251510R00FEA.

Newark

Datasheet4 pages3 years ago
Datasheet3 pages10 years ago
Datasheet3 pages13 years ago
Datasheet4 pages4 years ago
Datasheet3 pages12 years ago
Datasheet3 pages20 years ago

Upverter

TME

element14

Future Electronics

Inventory History

3 month trend:
+20.91%

CAD Models

Download Vishay WSC251510R00FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.546
$ 1.02
$ 1.02
Stock
506,665
64,497
64,497
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
2515
2515
2515
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 9.09ohm, 3.01V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515

Descriptions

Descriptions of Vishay WSC251510R00FEA provided by its distributors.

1W Wirewound Resistors ±50ppm/℃ ±1% 10Ω 2515 Chip Resistor - Surface Mount ROHS
Res Wirewound 2515 10 Ohm 1% 1W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
2515J-Lead FIXED RESISTOR WSC 0.250Lx0.150W 6.35mmx3.81mm 1W 10Ohm ±50ppm/C
WSC SERIES WIREWOUND SURFACE MNT RESISTOR 2515 CASE 10OHM +/-1% 1W +/-50PPM/DEGC
SMD Wirewound/Current Sensing Resistors 1watt 10ohms 1%
Resistance:10Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2515 [6438 Metric]; Resistor Technology:Wirewound; Resistor Type:High Power; Product Range:Wsc Series; Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Vishay WSC251510R00FEA.
RESISTOR, WIREWOUND, 10 OHM 1%; Resistance:10ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:3.2V; Series:WSC; Temperature Coefficient:± 50ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:2515; No. of Pins:2; Case Style:2515; External Length / Height:6.35mm; Tolerance, +:1%; Tolerance, -:1%; External Depth:2.79mm; External Width:3.81mm; Max Operating Temperature:275°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +275°C; Dielectric Strength, VAC:500V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSC251510R00FEA.