TE Connectivity HSA2510RF

Res Wirewound 10 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 3.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA2510RF.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-5.37%

CAD Models

Download TE Connectivity HSA2510RF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityHSA2510RJ
Res Wirewound 10 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA1010RF
Fixed Resistor, Wire Wound, 16W, 10ohm, 265V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA1010RJ
Res Wirewound 10 Ohm 5% 16W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityKHSA5010RJ
Res Wirewound 10 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount
Ohmite825F10R
Fixed Resistor, Wire Wound, 25W, 10ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
RH Series 15.24 x 12.45 mm 5 W 10 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
Ohmite805F10R
Fixed Resistor, Wire Wound, 5W, 10ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65
Ohmite850F10R
Res Wirewound 10 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount
TE ConnectivityHSA5010RJ
Through Hole Resistor, HSA50 Series, 10 ohm, 50 W, 5%, 1.25 kV

Descriptions

Descriptions of TE Connectivity HSA2510RF provided by its distributors.

Res Wirewound 10 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 25W, 10ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors-Chassis Mount Hsa25; |Te Connectivity Amp 1-1676625-6
±1% ±50ppm/℃ 10Ω 25W Flange mounting 29mm*28mm*15mm
Aluminium Housed Power Resistors
HSA25 10R 1% Resistance Value: 10 Ω Element Type: Wire Wound Passive Component Tolerance: 1 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 10 Ω Wire Wound 1 % Power Resistor | Part Number: HSA2510RF | Internal Number: 1-1676625-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1676625-6