Vicor V24C24C50BG

Module DC-DC Single-Out 24V 2.08A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 242.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C24C50BG.

IHS

Datasheet15 pages5 years ago
Datasheet15 pages7 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 242.25
$ 251.185
Stock
11,847
285
Authorized Distributors
1
4
Case/Package
-
-
Number of Pins
-
7
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
24 V
24 V
Output Current
-
2.08 A
Output Power
50 W
50 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88.6 %
88.6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Module DC-DC Single-Out 24V 2.08A 50W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 24V 2.08A 50W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 28V 1.79A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
TDK-LambdaCN50A24-24
Isolated DC/DC Converters DC-DC, PCB Mount, Quarter Brick, Input 24VDC, Output 24V 2.1A, 50W
TDK-LambdaPH100F24-24
Module DC-DC 24VIN 1-OUT 24V 4.2A 100W 14-Pin
TDK-LambdaCN100A24-24
Power Supply; PCB Mount; Quarter Brick; Input 24VDC; Output 24V 4.2A; 100W

Descriptions

Descriptions of Vicor V24C24C50BG provided by its distributors.

Module DC-DC Single-Out 24V 2.08A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
V24C Series 50 W Single Output 24 V Mini Family DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
OVP,UVLO 2.08A 24V 1 36V 24V Fixed

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US