Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CN100A24-24

Power Supply; PCB Mount; Quarter Brick; Input 24VDC; Output 24V 4.2A; 100W
$ 188.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CN100A24-24.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.92%

CAD Models

Download TDK-Lambda CN100A24-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

DC DC CONVERTER 24V 100W Isolated Module DC DC Converter 1 Output 24V 4.17A 18V - 36V Input
DC DC CONVERTER 24V 100W Isolated Module DC DC Converter 1 Output 24V 4.17A 18V - 36V Input
DC DC CONVERTER 24V 100W Isolated Module DC DC Converter 1 Output 24V 4.17A 18V - 36V Input
TDK-LambdaCN50A24-24
Isolated DC/DC Converters DC-DC, PCB Mount, Quarter Brick, Input 24VDC, Output 24V 2.1A, 50W
Murata Power SolutionsUVQ-24/4.5-D24P-C
Module DC-DC 24VIN 1-OUT 24V 4.5A 108W 8-Pin Quarter-Brick
Murata Power SolutionsUVQ-24/4.5-D24PB-C
Module DC-DC 24VIN 1-OUT 24V 4.5A 108W 8-Pin Quarter-Brick

Descriptions

Descriptions of TDK-Lambda CN100A24-24 provided by its distributors.

Power Supply; PCB Mount; Quarter Brick; Input 24VDC; Output 24V 4.2A; 100W
Module DC-DC 1-OUT 24V 4.2A 100.8W 8-Pin Quarter-Brick
DC-DC CONVERTER, ISO POL, 1 O/P, 100.8W, 4.2A, 24V; Power Supply Approvals: ITE; No. of Outputs: 1 Output; Output Power Max: 100.8W; Output Voltage - Output 1: 24V; Output Current - Output 1: 4.2A; Output Voltage - Output 2: -
Dc-Dc Converter, Iso Pol, 1 O/P, 100.8W, 4.2A, 24V; Tipo De Conversor Dc/Dc:1/4 Brick, Dip; Tipo De Salida Conversor Dc/Dc:Fixed, Adjustable; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:100.8W |Tdk-Lambda CN100A24-24

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CN-100A24-24
  • CN100A-24-24
  • CN100A2424