TDK-Lambda CN50A24-24

Isolated DC/DC Converters DC-DC, PCB Mount, Quarter Brick, Input 24VDC, Output 24V 2.1A, 50W
$ 169.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CN50A24-24.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Electro Sonic

Ciiva

Newark

Inventory History

3 month trend:
+19.15%

CAD Models

Download TDK-Lambda CN50A24-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCN50A24-12
Isolated DC/DC Converters DC-DC, PCB Mount, Quarter Brick, Input 24VDC, Output 12V 4.2A, 50W
TDK-LambdaCN50A24-5
Isolated DC/DC Converters DC-DC, PCB Mount, Quarter Brick, Input 24VDC, Output 5V 10A, 50W
Murata Power SolutionsULE-12/4.2-D24P-C
DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
Murata Power SolutionsULE-5/12-D24P-C
Module DC-DC 24VIN 1-OUT 5V 12A 60W 8-Pin 1/8-Brick
Murata Power SolutionsULE-2.5/20-D24P-C
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 50 W, 1 Output, Adj, Fixed, 2.5 V
Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick

Descriptions

Descriptions of TDK-Lambda CN50A24-24 provided by its distributors.

Isolated DC/DC Converters DC-DC, PCB Mount, Quarter Brick, Input 24VDC, Output 24V 2.1A, 50W
Module DC-DC 1-OUT 24V 2.1A 50.4W 8-Pin Quarter-Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
DC-DC Converter;24V;2.1A;14.4-36VIn;Enclosed;Heatsink Mount;Telecom;CN Series
Isolated DC/DC Converters - Through Hole 24Vin 24Vout 2.1A 50W Qtr Brick
DC-DC Converters, Power module type (with baseplate), Output: 50.4W, 24V, Isolated type, For railway system
DC-DC, Railway, 50.4W, 14.4-36V, 24V 2.1A, 1/4 brick
TDK-Lambda DCDCConverter, 14.4 → 36 V dcInput, 24V DC output, 50.4W
Dc-Dc Converter, Quarter Brick, 1 O/P, 50.4W; Power Supply Applications:Ite; Dc/Dc Converter Type:Quarter Brick, Dip; Input Ratio:3:1; Output Power Max:50.4W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Width:36.8Mm Rohs Compliant: Yes |Tdk-Lambda CN50A24-24

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CN-50A24-24
  • CN50A2424