Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V24C24C50BL

Module DC-DC Single-Out 24V 2.08A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 240.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C24C50BL.

IHS

Datasheet15 pages5 years ago
Datasheet15 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-7.23%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 240.45
$ 411.2
Stock
294
11,846
Authorized Distributors
4
1
Case/Package
-
-
Number of Pins
7
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
24 V
24 V
Output Current
2.08 A
-
Output Power
50 W
50 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88.6 %
88.6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Module DC-DC Single-Out 28V 1.79A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 24V 2.08A 50W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 24V 2.08A 50W Screw Mount/Through Hole 9-Pin Full Brick
6W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2:1; V. In: 18-36; V. Out: 24; mA. Out: 250
TDK-LambdaCN100A24-24
Power Supply; PCB Mount; Quarter Brick; Input 24VDC; Output 24V 4.2A; 100W
Murata Power SolutionsUVQ-24/4.5-D24P-C
Module DC-DC 24VIN 1-OUT 24V 4.5A 108W 8-Pin Quarter-Brick

Descriptions

Descriptions of Vicor V24C24C50BL provided by its distributors.

Module DC-DC Single-Out 24V 2.08A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
OVP,UVLO 88.6% 50W 2.08A 24V 1 36V 18V Fixed Through hole mounting
Micro Family - Vin - 24, Vout - 24, Power - 50, Product Grade - C

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US