Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V24C28C50BL

Module DC-DC Single-Out 28V 1.79A 50W Screw Mount/Through Hole 7-Pin Quarter Brick

$ 294.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C28C50BL.

IHS

Datasheet15 pages5 years ago
Datasheet15 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-37.50%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 294.69
$ 359.01
Stock
24,305
22,029
Authorized Distributors
3
0
Case/Package
-
-
Number of Pins
-
7
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
28 V
28 V
Output Current
-
1.78 A
Output Power
50 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
89 %
89 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Module DC-DC Single-Out 28V 1.79A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 28V 3.57A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 28V 3.57A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
TDK-LambdaPAH300S24-28
DC DC CONVERTER 28V 300W / Isolated Module DC DC Converter 1 Output 28V 11A 18V - 36V Input
TDK-LambdaPAF500F24-28
DC-DC Converters, Power module type (with baseplate), Output: 504W, 28V, Isolated type
TDK-LambdaPAH350S2428
Power Supply; 350W350W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 28V 12.5A; 350W

Descriptions

Descriptions of Vicor V24C28C50BL provided by its distributors.

Module DC-DC Single-Out 28V 1.79A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
1 Channel DC/DC Converter, 18V-28V-36V Input, TH Mount, 57.9mm × 36.8mm × 15.7mm
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Micro Family - Vin - 24, Vout - 28, Power - 50, Product Grade - C

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US