VCC FLXR1RTP08

FLXR SERIES LITEPIPE Ruggedized Black Anodized Body 8" lengthRed
$ 9.033
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC FLXR1RTP08.

VCC

Datasheet2 pages8 years ago

Electro Sonic

Newark

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Dialight555-2001F
555 Series Red 2 mm 40° 1.2 mcd Diffused 20 mA 1.6 V Circuit Board Indicator
Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Dialight550-1107F
Single Color Led, Red, Diffused, T-1 3/4, 5Mm Rohs Compliant: Yes |Dialight 550-1107F
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm

Descriptions

Descriptions of VCC FLXR1RTP08 provided by its distributors.

FLXR SERIES LITEPIPE Ruggedized Black Anodized Body 8" lengthRed
LED Light Pipe Round Vertical Red Flexible
LTP Flex Panel RND .40"D 8.0"L Red MS BK
RUGGD FLEX LIGHTPIPE BLK 8" RED
Light Pipe, Single, Circular, Panel; Length:203.2Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Panel; Light Pipe Colour:Red; Product Range:Vcc - Flxr Series |Vcc (Visual Communications Company) FLXR1RTP08

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLXR 1 RTP 08