United Chemi-Con ESMH800VSN103MA50S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF
$ 2.723
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMH800VSN103MA50S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Electro Sonic

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.723
$ 5.29
$ 5.29
Stock
27,096
282,557
282,557
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Screw
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
6.63 A
6.63 A
6.63 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Related Parts

United Chemi-ConESMH800VNN103MA50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF
United Chemi-ConESMH630VSN103MR50T
Cap Aluminum Lytic 10000uF 63V 20% (30 X 50mm) Snap-In 10mm 0.025 Ohm 5490mA 2000h 85°C Bulk
United Chemi-ConEKMH630VNN103MA50T
Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.025 Ohm 4400mA 2000h 105°C
NichiconLLS1J103MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 10000muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 63V 10000muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLGU1J103MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 10000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of United Chemi-Con ESMH800VSN103MA50S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF
Capacitor,10Mf,80Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con ESMH800VSN103MA50S
Cap Aluminum Lytic 10000uF 80V 20% (35 X 50mm) Snap-In 10mm 0.025 Ohm 6630mA 2000h 85C
Aluminum Electrolytic Capacitors - Snap In 10000uF 80 Volt
SERIES: SMH-LU; VOLT: 80; CAP: 10000; DIA X LENGTH: 35X50; PACKAGING: SNAP-IN
CAP ALUM 10000UF 20% 80V SNAP / 10000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 25mOhm @ 120Hz 2000 Hrs @ 85°C

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con