KYOCERA AVX LLS1K103MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 10000muF ±20% 1.378Dia 35.00mm
$ 5.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS1K103MELC.

Future Electronics

Datasheet5 pages3 years ago
Datasheet5 pages16 years ago
Datasheet5 pages6 years ago

HQonline

Farnell

Newark

TME

Inventory History

3 month trend:
+3.67%

CAD Models

Download KYOCERA AVX LLS1K103MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.29
$ 2.723
$ 2.723
Stock
282,554
27,096
27,096
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
PCB, Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
25 mΩ
25 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
6.63 A
6.63 A
6.63 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLPX103M063E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 10000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP103M063H9P3
Aluminum Electrolytic Capacitors - Snap In 10000uF 63V 20% 105C
Cornell DubilierSLPX103M063H7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 10000muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLLS1V103MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 10000muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLLS1E103MELA
Cap Aluminum 10000uF 25V 20% (25 X 30mm) 10mm 3160mA 3000 hr 85°C
PanasonicEEU-HD1E103
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 10000muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of KYOCERA AVX LLS1K103MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 10000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 10000uF 80V 20% (35 X 50mm) Snap-In 10mm 6630mA 3000h 85C Bulk
LS Series 80 V 10000 uF 35 x 52 mm Snap In Aluminum Electrolytic Capacitor
CAPACITOR, AL ELECTROLYTIC, CAP 10000 UF, TOL 20%,VOL-RTG 80 VDC, SNAP-IN,35X50MM
Capacitor: electrolytic; SNAP-IN; 10000uF; 80V; -40+85 deg.C; 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
卤20% 6.63A@120Hz 10mm 80V 10000uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, 10000Uf, 80V, 20%, Snap In; Rango De Producto:Serie Ls; Capacidad:10000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:80V; Diámetro:35Mm; Resistencia Esr:-; Altura:50Mm; Espaciado De Cable:10Mm |Nichicon LLS1K103MELC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • LLS1K103MELC.