United Chemi-Con ESMH800VNN103MA50T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF
$ 1.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMH800VNN103MA50T.

IHS

Datasheet0 pages0 years ago

element14 APAC

Farnell

Future Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download United Chemi-Con ESMH800VNN103MA50T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConESMH630VSN103MR50T
Cap Aluminum Lytic 10000uF 63V 20% (30 X 50mm) Snap-In 10mm 0.025 Ohm 5490mA 2000h 85°C Bulk
United Chemi-ConEKMH630VNN103MA50T
Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.025 Ohm 4400mA 2000h 105°C
United Chemi-ConEKMH630VSN103MA50S
Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.025 Ohm 4400mA 2000h 105C
NichiconLLS1J103MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 10000muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 63V 10000muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLGU1J103MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 10000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of United Chemi-Con ESMH800VNN103MA50T provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF
Cap Aluminum Lytic 10000uF 80V 20% (35 X 50mm) Snap-In 10mm 0.025 Ohm 6630mA 2000h 85°C Bulk
SMH Series 10000 uF 80 V ±20% Snap-In Aluminum Electrolytic Capacitor
Capacitor, 10000µF, 80V, ALU ELEC, SNAP-IN; Capacitance:10000µF; Voltage Rating:80V; Product Range:-; Lifetime Temperature:2000 hours 85°C;
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF 80V 20%, SNAP-IN; Capacitance:10000µF; Voltage(DC):80V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar RoHS Compliant: Yes
CAP,ALUM,ELECTR,10MF,80V,SNAP-IN; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:10mF; Capacitance Tolerance:± 20%; Voltage Rating:80V DC; Series:SMH; Life Time @ Temperature:2000 hours @ 85°C; Height:50mm; Outer Diameter:35mm; Capacitor Case Style:Snap In; No. of Pins:2; Mounting Type:Snap-In; Lead Spacing:10mm; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESMH800VNN103MA50T.