Rubycon 63MXG10000MEFCSN35X40

Cap Aluminum Lytic 10000uF 63V 20% (35 X 40mm) Snap-In 10mm 4480mA 2000h 105¡ãC Bulk
$ 4.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63MXG10000MEFCSN35X40.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-70.10%

CAD Models

Download Rubycon 63MXG10000MEFCSN35X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.944
$ 7.245
Stock
1,569
1,445
Authorized Distributors
3
6
Capacitance
10 mF
10 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
40 µΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
4.48 A
3.9 A
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConEKMH630VSN103MA50T
Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.025 Ohm 4400mA 2000h 105°C
United Chemi-ConEKMH500VSN103MR50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF
KYOCERA AVXUVR1H103MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 10000muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMH630VNN103MA50T
Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.025 Ohm 4400mA 2000h 105°C
Cap Aluminum Lytic 10000uF 50V 20% (35 X 30mm) Snap-In 10mm 4050mA 2000h 105C Bulk
KYOCERA AVXUFW1H103MRD
10000uF 50V 卤20% 4.6A@10kHz Plugin,D25xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 63MXG10000MEFCSN35X40 provided by its distributors.

Cap Aluminum Lytic 10000uF 63V 20% (35 X 40mm) Snap-In 10mm 4480mA 2000h 105¡ãC Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
4.48A@120Hz ±20% 10mm 63V 10000uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 10μF 63V ±20% 10mm Pitch 3000h@105°C 4.48A@120Hz 5.152A@10kHz Snap-In, Push-In, TH 35mm × 40mm × 42mm
CAPACITOR ALUM ELECT, 10000UF, 63V, 20%, RADIAL; Capacitance:10000µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG