Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LLS1J103MELB

Cap Aluminum Lytic 10000uF 63V 20% (30 X 50mm) Snap-In 10mm 5780mA 3000h 85C Bulk
$ 3.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1J103MELB.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

Nichicon SCT

TME

Arrow Electronics

Inventory History

3 month trend:
-33.83%

CAD Models

Download Nichicon LLS1J103MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.97
$ 4.23
$ 4.23
Stock
319,757
9,648
9,648
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
40 mΩ
40 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.78 A
5.78 A
5.78 A
Height - Seated (Max)
51.9938 mm
50.0126 mm
50.0126 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLPX103M063E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 10000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX103M050J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 10000muF ±20% 0.984Dia 25.00mm
NichiconLGU1H103MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 50V 10000muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU1J103MELC
Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 4690mA 3000h 105C Bulk
Cornell Dubilier381LX103M063A052
Cap Aluminum 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.033 Ohm 4400mA 3000h 105°C

Descriptions

Descriptions of Nichicon LLS1J103MELB provided by its distributors.

Cap Aluminum Lytic 10000uF 63V 20% (30 X 50mm) Snap-In 10mm 5780mA 3000h 85C Bulk
LS Series 10000 uF 63 V 85°C Ø30 x 50 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
CAP, ALU ELEC, 10000UF, 63V, SNAP-IN; Capacitance:10000µF; Voltage(DC):63V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 hours @ 85°C; Polarity:Polar; Product Range:LLS Series RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL