United Chemi-Con EMVY250ADA221MHA0G

Cap Aluminum Lytic 220uF 25V 20%( 8 X 10mm) SMD 450mA 2000h 105C Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVY250ADA221MHA0G.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages15 years ago

ODG (Origin Data Global)

Electro Sonic

Newark

Future Electronics

CAD Models

Download United Chemi-Con EMVY250ADA221MHA0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.144
Stock
17,517
140,257
140,257
Authorized Distributors
2
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
450 mA
155 mA
155 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

United Chemi-ConEMVH250ADA221MJA0G
Cap Aluminum Lytic 220uF 25V 20%( 10 X 10mm) SMD 0.3 Ohm 296mA 2000h 125C Automotive T/R
PanasonicEEETG1E221P
Cap Aluminum 220uF 25V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000 hr 125C T/R
United Chemi-ConEMHB250ADA221MHA0G
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
United Chemi-ConEMVE250ADA221MHA0G
220uF 25V 320mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 25 V, UX SERIES 2000H 10 (DIA.) X 10MM
Cornell DubilierAVE227M25F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of United Chemi-Con EMVY250ADA221MHA0G provided by its distributors.

Cap Aluminum Lytic 220uF 25V 20%( 8 X 10mm) SMD 450mA 2000h 105C Automotive T/R
MVY Series 25 V 220 uF Ø8x10mm Surface Mount Aluminum Electrolytic Capacitor
220uF 25V 225mA@120Hz 300mΩ ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
CAPACITOR ALUM ELECT 220UF 25V SMD; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.3ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:10mm; Diameter:8mm; Capacitor Mounting:SMD
Aluminum Electrolytic Capacitor 220Uf 25V 20%, Smd; Rango De Producto:Serie Mvy; Capacidad:220Μf; Tensión Nominal:25V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:8Mm; Resistencia Esr:0.3Ohm; Altura:10Mm; Body Height:10Mm |Chemi-Con EMVY250ADA221MHA0G

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con