What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con EMHB250ADA221MHA0G

Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMHB250ADA221MHA0G.

Newark

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.432
Stock
24,000
4,052
Authorized Distributors
2
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
25 V
-
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
300 mΩ
Life (Hours)
2000 hours
4000 hours
Ripple Current
240 mA
296 mA
Height - Seated (Max)
10.4902 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

PanasonicEEETG1E221P
Cap Aluminum 220uF 25V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000 hr 125C T/R
United Chemi-ConEMVH250ADA221MJA0G
Cap Aluminum Lytic 220uF 25V 20%( 10 X 10mm) SMD 0.3 Ohm 296mA 2000h 125C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR 220UF 25V 20%, SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 25V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEEHB1E221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of United Chemi-Con EMHB250ADA221MHA0G provided by its distributors.

Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
Cap, Alu Elec, 220Uf, 25V, Rad Can Smd; Rango De Producto:Alchip Mhb Series; Capacidad:220Μf; Tensión Nominal:25V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:8Mm; Resistencia Esr:0.3Ohm; Altura:10Mm |Chemi-Con EMHB250ADA221MHA0G
CAP, ALU ELEC, 220UF, 25V, RAD CAN SMD;; CAP, ALU ELEC, 220UF, 25V, RAD CAN SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:220µF; Voltage Rating:25V; ESR:0.3ohm; Product Range:Alchip MHB Series; Packaging:Cut Tape; Lifetime @ Temperature:2000 hours @ 125°C; MSL:-

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con