Nichicon UWT1E221MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 220muF 卤20% 0.315Dia 8.00mm
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWT1E221MNL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Farnell

Newark

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-63.33%

CAD Models

Download Nichicon UWT1E221MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.279
$ 0.279
Stock
126,040
7,490
7,490
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
SMD/SMT
SMD/SMT
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
160 mΩ
160 mΩ
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
155 mA
600 mA
600 mA
Height - Seated (Max)
10.0076 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 25V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 50V 220muF 卤20% 0.394Dia 10.00mm
PanasonicEEEHA1E221UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 35V 220muF 卤20% 0.315Dia 8.00mm
PanasonicEEE-HAE221UAP
Cap Aluminum 220uF 25V 20% (8 X 10.2mm) SMD 160mA 1000h 105°C T/R
PanasonicEEE-HA1H221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UWT1E221MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 220muF 卤20% 0.315Dia 8.00mm
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 155mA 1000h 105C Automotive T/R
WT Series 220 uF 25 V 105°C Ø 8 x 10 mm SMT Chip Aluminum Electrolytic Cap
220uF 25V 232.5mA@10kHz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
ALUMINUM ELECTROLYTIC CAPACITORS - SMD 25VOLTS 220UF WIDE TEMP RANGE
ALUMINUM ELECTROLYTIC CAPACITOR 220UF 25V 20%, SMD; Capacitor Case / Package: Radial Can - SMD; Capacitance: 220µF; Voltage(DC): 25V; ESR: -; Lifetime @ Temperature: 2000 hours @ 85°C; Polarity: Polar; Prod 58R3566
Aluminum Electrolytic Capacitor 220Uf 25V 20%, Smd; Rango De Producto:Serie Wt; Capacidad:220Μf; Tensión Nominal:25V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:8Mm; Resistencia Esr:-; Altura:10Mm; Núm. De Contactos:2 |Nichicon UWT1E221MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UWT1E221MNL1GS.