What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEETG1E221P

Cap Aluminum 220uF 25V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000 hr 125C T/R
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETG1E221P.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages14 years ago
Datasheet5 pages10 years ago

Electro Sonic

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
-18.70%

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEMHB250ADA221MHA0G
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
United Chemi-ConEMVH250ADA221MJA0G
Cap Aluminum Lytic 220uF 25V 20%( 10 X 10mm) SMD 0.3 Ohm 296mA 2000h 125C Automotive T/R
PanasonicEEE-1EA221UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1EA221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HB1E221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 220muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 25 V, UX SERIES 2000H 10 (DIA.) X 10MM

Descriptions

Descriptions of Panasonic EEETG1E221P provided by its distributors.

Cap Aluminum 220uF 25V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000 hr 125C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 25V 220muF ±20% 0.394Dia 10.00mm
Panasonic EEETG1E221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 25V, 220µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
Chip Type Aluminum Electrolytic Capacitor
Capacitor Alum Elec, 220Uf, 20%, 25V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):25V; Esr:0.3Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:Tg Series Rohs Compliant: Yes |Panasonic EEE-TG1E221P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TG1E221P
  • EEETG1E221P+