United Chemi-Con EMVY100ADA102MJA0G

Cap Aluminum 1000uF 10V 20%35 (10 X 10mm) SMD 670mA 2000h 105°C T/R
$ 0.263
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVY100ADA102MJA0G.

IHS

Datasheet2 pages15 years ago

element14 APAC

Electro Sonic

ODG (Origin Data Global)

Future Electronics

Alternate Parts

Price @ 1000
$ 0.263
$ 0.25
$ 0.25
Stock
1
247,749
247,749
Authorized Distributors
2
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
670 mA
425 mA
425 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm
10.4902 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

PanasonicEEEFC1A102P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEEFC1A102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMZA100ADA102MJA0G
Cap Aluminum Lytic 1000uF 10V 20%( 10 X 10mm) SMD 850mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 10V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEEFT1A102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 1000muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVA100ADA102MJA0G
MVA Series 1000 uF 10 V 20 % SMT Aluminum Electrolytic Capacitor

Descriptions

Descriptions of United Chemi-Con EMVY100ADA102MJA0G provided by its distributors.

Cap Aluminum 1000uF 10V 20%35 (10 X 10mm) SMD 670mA 2000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, 4341
CAPACITOR ALUM ELEC 1000UF, 10V, 20%, SMD
CAPACITOR ALUM ELEC 1000UF, 10V, SMD; Ca; CAPACITOR ALUM ELEC 1000UF, 10V, SMD; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; ESR:0.15ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:10mm; Diameter:10mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con