Panasonic EEEFT1A102AP

Panasonic EEEFT1A102AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1A102AP.

IHS

Datasheet11 pages7 years ago

Upverter

Future Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+6.77%

CAD Models

Download Panasonic EEEFT1A102AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.393
$ 0.398
Stock
314,654
97,268
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
850 mA
850 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEEFK1A102P
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 10V, 20%, SMD, FULL REEL
PanasonicEEEFK1A102AP
Panasonic EEEFK1A102AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMZA100ADA102MJA0G
Cap Aluminum Lytic 1000uF 10V 20%( 10 X 10mm) SMD 850mA 2000h 105C Automotive T/R
Cornell DubilierAFK108M10G24T-F
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
PanasonicEEEFK1A102GP
Panasonic EEEFK1A102GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCD1A102MNL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 10 V DC, CD SERIES 5000H 10(DIA.)X10MM
PanasonicEEEFK1A102P
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 10V, 20%, SMD, FULL REEL
KYOCERA AVXUCM1A102MNL1GS
Cap Aluminum Lytic 1000uF 10V 20% (8 X 10mm) SMD 0.85A 2000h 105C T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic EEEFT1A102AP provided by its distributors.

Panasonic EEEFT1A102AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
EEE FT Series 10 V 1000 uF 8 x 10.2 mm Low ESR Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 10V, 1000µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor, 1000Uf, 20%, 10V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:1000Μf; Voltage(Dc):10V; Esr:0.08Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Width:-Rohs Compliant: Yes |Panasonic EEE-FT1A102AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1A102AP