Panasonic EEEFC1A102P

Panasonic EEEFC1A102P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.313
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1A102P.

IHS

Datasheet10 pages10 years ago

Newark

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.51%

CAD Models

Download Panasonic EEEFC1A102P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.313
$ 0.353
Stock
385,325
23,883
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
150 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
670 mA
670 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEE-1AA102UAP
Panasonic EEE1AA102UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEHA1A102P
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 20%, 10V, SMD, FULL REEL
PanasonicEEE-HAA102UAP
Panasonic EEEHAA102UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 10 V, WT SERIES 1000H 10 (DIA.) X 10MM
WD Series 1000 uF 10 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
Cornell DubilierAVS108M10G24T-F
Aluminum Electrolytic Capacitors - SMD 10V 1000uF AEC-Q200

Descriptions

Descriptions of Panasonic EEEFC1A102P provided by its distributors.

Panasonic EEEFC1A102P - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 6.3V, 20%, SMD, FULL REEL
Cap Aluminum 1000uF 10V 20% (10 X 10.2mm) SMD 670mA 1000 hr 105°C Embossed T/R
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 1000 UF, TOL 20%,VOL-RTG 10 VDC, SMT,10X10.2,CT
1000uF 10V 502.5mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.2mm) SMD 0.67A 1000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitors, 10V, 1000µF, -40¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3939
EEE-FC Series 10 V 1000 uF Ø 10 x 10.2 mm SMT V-Chip Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1A102P
  • EEE-FC1A102P.