United Chemi-Con EMVA100ADA102MJA0G

MVA Series 1000 uF 10 V 20 % SMT Aluminum Electrolytic Capacitor
$ 0.206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVA100ADA102MJA0G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages15 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download United Chemi-Con EMVA100ADA102MJA0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.278
Stock
5,000,002
5,576
Authorized Distributors
2
2
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
430 mA
454 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

United Chemi-ConEMVE100ADA102MJA0G
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10mm) SMD 410mA 2000h 105C Automotive T/R
KYOCERA AVXUUR1A102MNL1GS
UR Series 1000 uF 10 V 85°C Ø10 x 10.5mm SMT Chip Aluminum Electrolytic Cap
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 10V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMZA100ADA102MJA0G
Cap Aluminum Lytic 1000uF 10V 20%( 10 X 10mm) SMD 850mA 2000h 105C Automotive T/R
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10mm) SMD 1190mA 2000h 105C Automotive T/R
PanasonicEEEFP1A102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 10V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of United Chemi-Con EMVA100ADA102MJA0G provided by its distributors.

MVA Series 1000 uF 10 V 20 % SMT Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10mm) SMD 430mA 2000h 85°C Cardboard T/R
1000uF 10V 430mA@120Hz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con