Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCD1A102MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 1000muF 卤20% 0.394Dia 10.00mm
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD1A102MNL1GS.

Future Electronics

Datasheet4 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

ODG (Origin Data Global)

HQonline

Newark

TME

Inventory History

3 month trend:
-19.47%

CAD Models

Download KYOCERA AVX UCD1A102MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.334
$ 0.387
$ 0.387
Stock
219,784
285,285
285,285
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
425 mA
335 mA
335 mA
Height - Seated (Max)
10.4902 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEEFK1A102GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FT1A102GP
Panasonic EEEFT1A102GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1A102P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 1000muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 10V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCM1A102MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 10V 1000muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA100ADA102MJA0G
Cap Aluminum Lytic 1000uF 10V 20%( 10 X 10mm) SMD 850mA 2000h 105C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX UCD1A102MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 1000muF 卤20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 10 V DC, CD SERIES 5000H 10(DIA.)X10MM
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10mm) SMD 850mA 5000h 105C Automotive T/R
Aluminum Electrolytic Capacitor; 1000uF; 10V; -55+105 deg.C; 20%
UCD Series 1000 uF 10 V 5 kHrs 105°C SMT Aluminum Electrolytic Capacitor
1000uF 10V 425mA@120Hz 卤20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
Al Electrolytic Cap 1mF 10V ±20% 5000h@105°C 425mA@120Hz 850mA@100kHz SMD 10.3mm × 10.3mm × 10.5mm
CAP ALUM 1000UF 20% 10V SMD / 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX