United Chemi-Con EMVE500ARA331MKE0S

MVE Series 50 V 330 uF 12.5 x 13.5 mm ±20% SMT Aluminum Electrolytic Capacitor
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVE500ARA331MKE0S.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages11 years ago

United Chemi-Con

Future Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-8.85%

CAD Models

Download United Chemi-Con EMVE500ARA331MKE0S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 0.742
Stock
22,912
2,746
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
180 mΩ
Life (Hours)
2000 hours
10000 hours
Ripple Current
500 mA
510 mA
Height - Seated (Max)
13.5128 mm
13.97 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicEEV-TG1J331M
Cap Aluminum 330uF 63V 20% (16 X 16.5mm) SMD 0.18 Ohm 500mA 2000h 125°C T/R
PanasonicEEETK1J331AM
Cap Aluminum Lytic 330uF 63V 20% (16 X 16.5mm) SMD 0.18 Ohm 500mA 2000h 125C Automotive T/R
United Chemi-ConEMVA500ARA331MKE0S
Cap Aluminum 330uF 50V 20% (12.5 X 13.5mm) SMD 600mA 2000h 85°C T/R
PanasonicEEE-1VA331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 330muF ±20% 0.394Dia 10.00mm
Wurth Elektronik865080557015
WCAP-ASLI Aluminum Electrolytic Capacitors
United Chemi-ConEMVA350ADA331MJA0G
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 360mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of United Chemi-Con EMVE500ARA331MKE0S provided by its distributors.

MVE Series 50 V 330 uF 12.5 x 13.5 mm ±20% SMT Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR 330UF 50V 20%, SMD
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.5A 2000h 105C T/R Automotive AEC-Q200
330uF 50V 500mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 5151
ALUMINUM ELECTROLYTIC CAPACITOR 330UF 50V 20%, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:330µF; Voltage(DC):50V; ESR:-; Lifetime @ Temperature:2000 hours @ 125°C; Polarity:Polar; Product Range:Alchip MVE Series RoHS Compliant: Yes
CAPACITOR ALUM ELEC 330UF 50V 20%, SMD; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:1000 hours @ 105°C; Height:13.5mm; Diameter:12.5mm; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMVE500ARA331MKE0S.