United Chemi-Con EMVA350ADA331MJA0G

Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 360mA 2000h 85°C Cardboard T/R
$ 0.155
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVA350ADA331MJA0G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages15 years ago

Newark

Electro Sonic

element14

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download United Chemi-Con EMVA350ADA331MJA0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

United Chemi-ConEMVY250ADA331MHA0G
Cap Aluminum Lytic 330uF 25V 20%( 8 X 10mm) SMD 450mA 2000h 105C Automotive T/R
Cornell DubilierAVE337M25G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVE350ADA331MJA0G
Cap Aluminum Lytic 330uF 35V 20%( 10 X 10mm) SMD 450mA 2000h 105C Automotive T/R
United Chemi-ConEMVA250ADA331MHA0G
Cap Aluminum 330uF 25V 20% (8 X 10mm) SMD 300mA 2000h 85°C Cardboard T/R
PanasonicEEE-1VA331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1EA331UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of United Chemi-Con EMVA350ADA331MJA0G provided by its distributors.

Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 360mA 2000h 85°C Cardboard T/R
330uF 35V 388.8mA@100kHz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 330UF 20% 35V SMD / 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
ALUMINUM ELECTROLYTIC CAPACITOR 330UF 35V 20%, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:330µF; Voltage(DC):35V; ESR:-; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:Alchip MVA Series RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con