Panasonic EEE-1VA331P

Panasonic EEE1VA331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.26
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1VA331P.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages18 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+6.64%

CAD Models

Download Panasonic EEE-1VA331P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.238
$ 0.238
Stock
301,689
50,297
50,297
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
350 mA
350 mA
350 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE-1EA331UP
Panasonic EEE1EA331UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1EA331P
Panasonic EEE1EA331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1EA331AP
Panasonic EEE1EA331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUUR1E331MNL1GS
UR Series 330 uF 25 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
KYOCERA AVXUUR1E331MNL6GS
330uF 25V 284mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMVY250ADA331MHA0G
Cap Aluminum Lytic 330uF 25V 20%( 8 X 10mm) SMD 450mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-1VA331P provided by its distributors.

Panasonic EEE1VA331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Panasonic EEE1VA331P Electrolytic capacitor SMD 330µF 35V Ø10mm Tape cut
Aluminum Electrolytic Capacitors, 35V, 330µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
EEE-S Series 35 V 330 uF Ø 10 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
Capacitance uF = 330 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 350 / Leakage Current uA = 115.5 / Series = S / Diameter mm = 10 / Height mm = 10.2 / Base Width mm = 10.3 / Base Length mm = 10.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1VA331P.
  • EEE1VA331P