Panasonic EEETK1J331AM

Cap Aluminum Lytic 330uF 63V 20% (16 X 16.5mm) SMD 0.18 Ohm 500mA 2000h 125C Automotive T/R
$ 1.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETK1J331AM.

IHS

Datasheet10 pages10 years ago

Newark

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-90.41%

CAD Models

Download Panasonic EEETK1J331AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.345
$ 1.221
Stock
1,725
1,143
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
6767
6767
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
180 mΩ
180 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
500 mA
500 mA
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEV-TG1J331M
Cap Aluminum 330uF 63V 20% (16 X 16.5mm) SMD 0.18 Ohm 500mA 2000h 125°C T/R
PanasonicEEVFK1K331M
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 330muF ±20% 0.630Dia 16.00mm
PanasonicEEV-TG1K331UM
Cap Aluminum 330uF 80V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125°C T/R
United Chemi-ConEMVE500ARA331MKE0S
Al Electrolytic Cap 330μF 50V ±20% 2000h@105°C 500mA@120Hz SMD 13mm × 13mm × 13.5mm
Cornell DubilierAFK337M80P44T-F
Cap Aluminum Lytic 330uF 80V 20% (16 X 16.5mm) SMD 0.17 Ohm 793mA 5000h 105C Automotive T/R
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 520mA 2000h 85C T/R

Descriptions

Descriptions of Panasonic EEETK1J331AM provided by its distributors.

Cap Aluminum Lytic 330uF 63V 20% (16 X 16.5mm) SMD 0.18 Ohm 500mA 2000h 125C Automotive T/R
Panasonic EEETK1J331AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
330 F 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm 100kHz
Aluminum Electrolytic Capacitors, 63V, 330µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 6767
Cap Aluminum 330uF 63V 20% (16 X 16.5mm) Cylindrical 0.18 Ohm 500mA 2000 hr 125°C Embossed Carrier T/R
Avnet Japan

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TK1J331AM