Rubycon 50TRV330M12.5X13.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 50V 330muF ±20% 0.492Dia 12.50mm
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50TRV330M12.5X13.5.

IHS

Datasheet2 pages3 years ago

Future Electronics

element14 APAC

Inventory History

3 month trend:
-25.65%

CAD Models

Download Rubycon 50TRV330M12.5X13.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.742
$ 0.738
Stock
2,746
22,912
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
180 mΩ
-
Life (Hours)
10000 hours
2000 hours
Ripple Current
510 mA
500 mA
Height - Seated (Max)
13.97 mm
13.5128 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2015-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEV-TG1J331M
Cap Aluminum 330uF 63V 20% (16 X 16.5mm) SMD 0.18 Ohm 500mA 2000h 125°C T/R
PanasonicEEETK1J331AM
Cap Aluminum Lytic 330uF 63V 20% (16 X 16.5mm) SMD 0.18 Ohm 500mA 2000h 125C Automotive T/R
PanasonicEEV-TG1H331Q
Cap Aluminum 330uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 600mA 2000h 125°C T/R
United Chemi-ConEMVH500ARA331MKG5S
Cap Aluminum Lytic 330uF 50V 20%( 12.5 X 16mm) SMD 0.18 Ohm 700mA 5000h 125C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 35V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVY350ADA331MJA0G
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 670mA 2000h 105°C Cardboard T/R

Descriptions

Descriptions of Rubycon 50TRV330M12.5X13.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 50V 330muF ±20% 0.492Dia 12.50mm
330uF 50V 850mA@100kHz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 5151
CAP, 330µF, 50V, SMD; AE Capacitor Case: Radial Can; Capacitance: 330µF; Voltage Rating: 50V; ESR: 0.18ohm; Product Range: TRV Series; Lifetime @ Temperature: 10000 hours @ 105°C; Operatin; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50TRV330M 12.5X13.5