United Chemi-Con EMLA500ADA470MHA0G

47uF 50V 350mA@100kHz ±20% SMD, D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.248
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMLA500ADA470MHA0G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.248
$ 0.23
$ 0.23
Stock
34,050
99,816
99,816
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
350 mA
92 mA
92 mA
Height - Seated (Max)
10.3124 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicEEE-TP1V470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMHJ350ADA470MHA0G
Cap Aluminum Lytic 47uF 35V 20% (8 X 10mm) SMD 0.15 Ohm 350mA 2000h 125C Automotive T/R
PanasonicEEETC1V470P
Panasonic EEETC1V470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCZ 35V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZE500ADA470MHA0G
Cap Aluminum Lytic 47uF 50V 20%( 8 X 10mm) SMD 350mA 8000h 105C T/R
PanasonicEEEFK1J470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 47muF 卤20% 0.315Dia 8.00mm

Descriptions

Descriptions of United Chemi-Con EMLA500ADA470MHA0G provided by its distributors.

47uF 50V 350mA@100kHz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
SERIES: MLA; VOLT: 50; CAP: 47; DIA X LENGTH: 8X10; PACKAGING: TAPED
CAP ALUM 47UF 20% 50V SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con