Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCZ1V470MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCZ 35V 47muF ±20% 0.315Dia 8.00mm
$ 0.373
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCZ1V470MCL1GS.

IHS

Datasheet3 pages4 years ago

Farnell

Newark

Nichicon SCT

Inventory History

3 month trend:
+25.54%

CAD Models

Download Nichicon UCZ1V470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEE-TP1V470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEETC1V470P
Panasonic EEETC1V470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCX1V470MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 35V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEE-TK1V470P
Cap Aluminum 47uF 35V 20% (8 X 10.2mm) SMD 0.3 Ohm 197mA 3000h 125°C T/R
United Chemi-ConEMLA350ADA470MF80G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
KYOCERA AVXUUA1E470MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 25V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UCZ1V470MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCZ 35V 47muF ±20% 0.315Dia 8.00mm
47uF 35V 135mA@120Hz 200m惟 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Cap Aluminum Lytic 47uF 35V 20% (8 X 10mm) SMD 0.2 Ohm 270mA 3000h 125C Automotive T/R
CAP ALUM 47UF 20% 35V SMD / 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 3000 Hrs @ 125°C
Aluminum Electrolytic Capacitors - SMD 47uF 35V 20%
47μF 35V ±20% 200mΩ 3000h@ 125°C 135mA@ 120Hz,270mA@ 100kHz SMD SMD mount 8.3mm*8.3mm*10mm
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 35V, 20%, SMD; Capacitor Case / Package: Radial Can - SMD; Capacitance: 47µF; Voltage(DC): 35V; ESR: 0.2ohm; Lifetime @ Temperature: 2000 hours @ 85°C; Polarity: Polar; Product Range: UCZ
CAPACITOR ALUM ELEC, 47UF, 35V, SMD; Cap; CAPACITOR ALUM ELEC, 47UF, 35V, SMD; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; ESR:200mohm; Life Time @ Temperature:2000 hours @ 125°C; Height:10mm; Diameter:8mm; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL