Panasonic EEE-TP1V470AP

Cap Aluminum 47uF 35V 20% (8 X 10.2mm) SMD 270mA 3000h 125°C Embossed T/R
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TP1V470AP.

Panasonic

Datasheet2 pages10 years ago

Newark

_legacy Avnet

JRH Electronics

TME

Inventory History

3 month trend:
+2.54%

CAD Models

Download Panasonic EEE-TP1V470AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.411
$ 0.411
Stock
197,807
39,110
39,110
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
500 mΩ
500 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
270 mA
197 mA
197 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

47uF 35V 135mA@120Hz 200m惟 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEETC1V470P
Panasonic EEETC1V470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-TK1V470P
Cap Aluminum 47uF 35V 20% (8 X 10.2mm) SMD 0.3 Ohm 197mA 3000h 125°C T/R
United Chemi-ConEMLA350ADA470MF80G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
PanasonicEEEHC1E470XP
Panasonic EEEHC1E470XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUUA1E470MCL1GS
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 7.7mm) SMD 63mA 3000h 105C Automotive AEC-Q200 T/R

Descriptions

Descriptions of Panasonic EEE-TP1V470AP provided by its distributors.

Cap Aluminum 47uF 35V 20% (8 X 10.2mm) SMD 270mA 3000h 125°C Embossed T/R
Panasonic EEETP1V470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
EEE-TP Series 35 V 47 uF Ø 8 x 10.2 mm 125 °C Aluminum Electrolytic Capacitor
47uF 35V 175.5mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Smt 47Uf 35Vdc 20% 8.3X8.3X10.2Mm -40 To +125C 3000Hrs Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 35V, 47µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Chip Type Aluminum Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TP1V470AP.
  • EEETP1V470AP