Panasonic EEETC1V470P

Panasonic EEETC1V470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETC1V470P.

IHS

Datasheet10 pages7 years ago

Panasonic

Newark

Panasonic SCT

Inventory History

3 month trend:
-71.20%

CAD Models

Download Panasonic EEETC1V470P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.321
$ 0.321
Stock
5,509
40,112
40,112
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
500 mΩ
500 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
410 mA
197 mA
197 mA
Height - Seated (Max)
10.4902 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-03-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-TP1V470AP
Cap Aluminum 47uF 35V 20% (8 X 10.2mm) SMD 270mA 3000h 125°C Embossed T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCZ 35V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMLA350ADA470MF80G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
PanasonicEEE-TK1V470P
Cap Aluminum 47uF 35V 20% (8 X 10.2mm) SMD 0.3 Ohm 197mA 3000h 125°C T/R
PanasonicEEEHC1E470XP
Panasonic EEEHC1E470XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUUA1E470MCL1GS
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 7.7mm) SMD 63mA 3000h 105C Automotive AEC-Q200 T/R

Descriptions

Descriptions of Panasonic EEETC1V470P provided by its distributors.

Panasonic EEETC1V470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 47uF 35V 20% (8 X 10.2mm) SMD Cylindrical 0.2 Ohm 410mA 3000hr 125°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 35V, 47µF, -40¡C to +125¡C, RoHS
Panasonic SCT
CAP, 47µF, 35V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 47µF; Voltage Rating: 35V; ESR: 0.2ohm; Product Range: TC Series; Lifetime @ Temperature: 3000 hours @ 125°C; Operating Temperature Min: -40°C; Operating Te

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TC1V470P