Nichicon UUL1H470MNL1GS

UL Series 50 V 47 uF ±20% Ø8 x 10 mm 105°C SMT Aluminum Electrolytic Capacitor
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUL1H470MNL1GS.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages16 years ago

ODG (Origin Data Global)

HQonline

Inventory History

3 month trend:
-3.90%

CAD Models

Download Nichicon UUL1H470MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.081
Stock
62,836
6,243
Authorized Distributors
6
3
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
92 mA
92 mA
Height - Seated (Max)
8.001 mm
10.3124 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 35V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVL500ADA470MHA0G
Cap Aluminum 47uF 50V 20% (8 X 10mm) SMD 92mA 5000h 105°C T/R
PanasonicEEE-HD1H470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 50V 47muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUUA1V470MNL1GS
47uF 35V 92mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 35V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HDV470XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 35V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UUL1H470MNL1GS provided by its distributors.

UL Series 50 V 47 uF ±20% Ø8 x 10 mm 105°C SMT Aluminum Electrolytic Capacitor
47uF 50V 92mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 92mA 5000h 105C Automotive T/R
CAP ALUM 47UF 20% 50V SMD / 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
ALUMINUM ELECTROLYTIC CAPACITORS -SMD, 50VOLTS 47UF, LONG LIFE ASSURANCE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL