United Chemi-Con ELXZ160ELL152MJ30S

Cap Aluminum Lytic 1500uF 16V 20% (10 X 30mm) Radial 5mm 1690mA 5000h 105°C Bulk
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ160ELL152MJ30S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-0.19%

Alternate Parts

Price @ 1000
$ 0.462
$ 0.454
$ 0.454
Stock
17,630
64,376
64,376
Authorized Distributors
5
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
74 mΩ
35 mΩ
35 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.69 A
1.815 A
1.815 A
Height - Seated (Max)
31.496 mm
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FC1C152S
Cap Aluminum 1500uF 16V 20% (16 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
NichiconUPM1C152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 1500muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1C152SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 1500muF ±20% 0.630Dia 16.00mm
NichiconUPJ1C152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 1500muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUHE1C152MPD
ALUMINUM ELECTROLYTIC CAPACITOR 1500UF, 16V, 20%, RADIAL

Descriptions

Descriptions of United Chemi-Con ELXZ160ELL152MJ30S provided by its distributors.

Cap Aluminum Lytic 1500uF 16V 20% (10 X 30mm) Radial 5mm 1690mA 5000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 16V
1500uF 16V ±20% 1.69A@100kHz Plugin,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
CAPACITOR ALUM ELEC, 1500UF, 16V; Capacitance:1500µF; Voltage Rating:16V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Termination Type:Radial Leaded; Size:10 x 30 mm; Working Voltage, DC:16V
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 16V; Capacitance:1500µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mm; Product Length:-RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con